ifm electronic Interface Module AL1 Digital 30V dc
- RS 제품 번호:
- 722-969
- 제조사 부품 번호:
- AL1421
- 제조업체:
- ifm electronic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,003,120.00
제조사가 재고 비축중
- 2026년 11월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,003,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 722-969
- 제조사 부품 번호:
- AL1421
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Module Type | Ethernet | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet/IP, IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 60°C | |
| Length | 152mm | |
| Standards/Approvals | UL, ECOLAB | |
| Series | AL1 | |
| Depth | 38.4mm | |
| Width | 59.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Module Type Ethernet | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet/IP, IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 60°C | ||
Length 152mm | ||
Standards/Approvals UL, ECOLAB | ||
Series AL1 | ||
Depth 38.4mm | ||
Width 59.3mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with EtherNet/IP Interface is designed to Streamline communication between sensors and control systems in industrial environments. This Compact device effectively manages multiple digital inputs and outputs, ensuring reliable connectivity and operational efficiency. Built for demanding applications, it is particularly suited for hygienic systems and field applications where robust performance is critical. With its wide operating temperature range and high environmental protection ratings, the IO-Link Master ensures durability and longevity, making it a preferable choice for various industrial automation scenarios.
Equipped with 4 digital inputs and 8 digital outputs, enabling extensive connectivity for various devices
Features short-circuit proof outputs, enhancing reliability and safety in operations
Communicates via Ethernet with EtherNet/IP protocol, ensuring compliance with industrial networking standards
Provides factory settings for easy integration with an IP address of 192.168.1.250
Utilises DLR (Device Level Ring) for improved network resilience and uptime
Certified with multiple protection ratings IP 65, IP 66, IP 67, and IP 69K, accommodating rigorous cleaning processes
관련된 링크들
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Interface Module AL4 Digital 28V dc
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Input Module AL2 Digital 30V dc