WAGO 750 Series PLC CPU for Use with WAGO-I/O-SYSTEM 750 to PROFINET IO
- RS 제품 번호:
- 868-7355
- Distrelec 제품 번호:
- 302-14-789
- 제조사 부품 번호:
- 750-375
- 제조업체:
- WAGO
Subtotal (1 unit)*
₩1,093,520.00
재고있음
- 18 개 단위 배송 준비 완료
- 추가로 2027년 1월 21일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,093,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 868-7355
- Distrelec 제품 번호:
- 302-14-789
- 제조사 부품 번호:
- 750-375
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PLC CPU | |
| Series | 750 | |
| For Use With | WAGO-I/O-SYSTEM 750 to PROFINET IO | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PLC CPU | ||
Series 750 | ||
For Use With WAGO-I/O-SYSTEM 750 to PROFINET IO | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WAGO Fieldbus Coupler, DIN Rail Mounting, 61.5mm Width - 750 Series - 750-375
Get your automated processes rolling using this fieldbus coupler from WAGO. It links a 750 series I/O module to PROFINET IO, efficiently sending data between machines for real-time remote system control. Hooking the coupler up to your devices is a breeze thanks to its CAGE CLAMP® terminals, which allow you to connect wires with a simple push. The built-in two-port switch makes it a cinch to create a line structure without the need for extra components.
Features & Benefits
• Clips onto a standard DIN rail for speedy, tool-free installation
• Transmits data over cable lengths up to 100m for use in large systems
• Labelled ports let you easily identify connections during wiring
• Compact dimensions of 100 (H) x 61.5 (W) x 71.9mm (D) mean it takes up minimal space on your rail
Applications
• Chemical processing
• Agricultural equipment
• Textiles manufacturing
What network speeds can I use this fieldbus coupler with?
You can use this unit with transfer speeds of 10 and 100Mbps for Ethernet and PROFINET IO systems, respectively. This makes it a sure fit for most standard network setups.