Siemens USB Interface for Use with LOGO Series
- RS 제품 번호:
- 848-6219
- 제조사 부품 번호:
- 6GK7142-7BX00-0AX0
- 제조업체:
- Siemens
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 848-6219
- 제조사 부품 번호:
- 6GK7142-7BX00-0AX0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Communication Module | |
| Product Type | USB Interface | |
| For Use With | LOGO Series | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Communication Module | ||
Product Type USB Interface | ||
For Use With LOGO Series | ||
- COO (Country of Origin):
- DE
Siemens USB Interface, 24V DC Input Voltage, 24V Output Voltage - 6GK7142-7BX00-0AX0
This USB interface enables seamless communication with GSM/GPRS networks. It facilitates efficient data exchange and monitoring, essential for the automation and management of industrial processes.
Features & Benefits
• Enables remote access via OpenVPN and HTTPS for secure connections
• Supports SMS dispatch and reception for immediate notifications
• Incorporates GPS position detection for improved location tracking
• Provides configuration and diagnostics through an intuitive web interface
• Supports up to 32 definable actions for customised automation
Applications
• Facilitates remote management of Siemens systems
• Used for time synchronisation and monitoring functionalities
• Applied in scenarios requiring GPS data for operational tracking
What power supply options are compatible?
The product operates on an external DC supply voltage of 12V to 24V, allowing for flexible power management.
How is remote configuration achieved?
Remote configuration is done through a web-based interface, enabling users to manage settings and diagnostics from any location.
What is the maximum data transfer rate supported?
The interface supports a transfer rate of 10 to 100Mbit/s, optimising data communication efficiency.
Are there specific requirements for the SIM card?
Yes, it requires a standard SIM card for network connectivity, facilitating mobile communication capabilities.
What kind of security features are provided with this product?
It includes password protection for web applications, encrypted data transmission, and a VPN connection to prevent unauthorised access.
관련된 링크들
- Siemens LOGO! 9 Series Mounting Accessory for Use with LOGO! TDE
- Siemens 6GK75 Series Communication Interface for Use with SIMATIC S7-1500
- Siemens Interface Module
- Siemens LOGO! 8 Series Ethernet Switch for Use with 4
- Siemens LOGO TD Series Display Module for Use with LOGO Series
- Siemens 6ED1057 Series Mounting Kit for Use with Logo
- Siemens Front Panel Sealing Kit for Use with LOGO Series
- Siemens 6GT2 Series Interface Module, USB 2.0 Type A, RS232 Connector, Panel, Cabinet, 150mA