Siemens OFTNET-IE S7 Series Adapter for Use with SIMATIC S7

Subtotal (1 unit)*

₩1,230,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 85 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,230,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
798-3056
제조사 부품 번호:
6GK1571-0BA00-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

PC Adapter

Product Type

Adapter

Series

OFTNET-IE S7

For Use With

SIMATIC S7

IP Rating

IP20

Standards/Approvals

CE

Hazardous Area Certification

No

Supply Voltage

5V

COO (Country of Origin):
DE

Siemens Adapter Kit For Use With SIMATIC S7 Series, PC/PG, 200mA Current Rating - 6GK1571-0BA00-0AA0


Link your PLCs to computers and laptops with this portable adapter kit from Siemens. It lets you access SIMATIC S7 controllers for easy configuration and data collection from your PC. A 9-pin D-sub socket connects with a power source, while a USB type-B port supports reliable communication and data transmission. The unit also comes with a 5m USB cable, so you can link devices from a distance. This adapter module has compact dimensions of 26 (height) x 58 (width) x 105mm (depth) and a light weight of 365g, making it easy to handle.

• Maximum transmission speed of 12Mbps for quick data exchange

• Broad operating temperature range of 0°C to +60°C for use in demanding conditions

• IP20 rating to withstand tools and objects larger than 12mm in size

Is this adapter waterproof?


The adapter isn't protected against water damage, so you should keep it away from moisture to ensure it can perform at its best.

관련된 링크들