Siemens 7MH4702 Series PLC Cable for Use with SIWAREX WP231

Subtotal (1 unit)*

₩10,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 177 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
788-7012
제조사 부품 번호:
7MH4702-8AG
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

PLC Cable

Accessory Type

Cable

Series

7MH4702

For Use With

SIWAREX WP231

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

SIMATIC S7-1200, SIMATIC IO, RS485, Modbus TCP, Modbus RTU, IP

제외

COO (Country of Origin):
DE

Siemens 7MH Series PLC Cable, For Use With SIWAREX WP231, 1m Cable Length - 7MH4702-8AG


This PLC cable is designed for use with the SIWAREX WP231 weighing module, offering a robust solution for connecting industrial automation systems. Its durability and high-temperature performance ensure efficient data transmission across diverse applications.

Features & Benefits


• Withstands maximum operating temperatures of up to 80°C

• Compatible with SIWAREX WP231 for smooth integration

• 1m length offers flexibility in installation

• Ensures reliable data transmission in industrial settings

• Constructed for rigorous applications

Applications


• Connecting SIWAREX WP231 to load cells

• Integrating systems in hazardous area zone 2

• Utilised in non-automatic weighing machines

• Employed in monitoring fill levels of silos

• Suitable for crane and cable load measurement

What should I consider for installation compatibility with other systems?


Ensure that the cable’s specifications match the requirements of your automation system.

How can it be maintain the cable to ensure its longevity?


Regularly inspect for wear or damage, and keep connections clean to prevent issues.

Is the cable suitable for outdoor use?


This cable is designed for indoor applications; consult specific environmental ratings for outdoor use.

What type of connectors does the cable feature?


The cable includes standard connectors compatible with the SIWAREX WP231.

Can the cable be used for temporary connections?


While designed for fixed laying, occasional bending is permitted, allowing for adaptability in temporary setups.

관련된 링크들