Phoenix Contact RAD-DOR4-IFS Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module

Subtotal (1 unit)*

₩538,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩538,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
764-6265
Distrelec 제품 번호:
303-17-048
제조사 부품 번호:
2901536
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Accessory Type

I/O Module

Product Type

PLC I/O Module

Series

RAD-DOR4-IFS

For Use With

RAD-2400-IFS Wireless Module

IP Rating

IP20

Standards/Approvals

cUL, cULus, EAC, UL

Hazardous Area Certification

IECEx/ATEX

Supply Voltage

19.2V dc, 30.5V dc

COO (Country of Origin):
DE

Phoenix Contact PLC I/O Module, 4 Outputs, Screw Connections - RAD-DOR4-IFS - 2901536


Boost the reach between your industrial processor and sensors using this PLC I/O module from Phoenix Contact. It's an extension device with four relay outputs, so it transmits multiple signals at once. For versatility, you can adjust the outputs to a hold or reset function by using the built-in DIP switch. Integrated LED indicators mean checking its operating status is done in a flash.

Thanks to its mechanical durability of 10 million cycles, this device is up to the challenge of long-term use. The tough PA 6.6-FR housing is heat-resistant, so it keeps its cool in harsh settings. Mounting is a cinch as you can simply snap the unit onto a DIN rail in any position. An IP20 rating means it's finger-safe and protected against objects larger than 12mm, so you can rest assured you're protected against shocks when handling it.

• Flammability rating of UL 94-V0 indicates that burning stops in 10 seconds or less for safety in the event of a fire

• Current consumption of 55mA for energy efficiency

• Robust silver alloy contacts are highly conductive and resistant to corrosion, for a reliable connection

관련된 링크들