Siemens SM 1221 Series Digital Output Module for Use with S7-300 Series

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
746-6589
제조사 부품 번호:
6ES7322-1FH00-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Digital Output Module

Accessory Type

Digital Output

Series

SM 1221

For Use With

S7-300 Series

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

120V ac, 230V ac

COO (Country of Origin):
DE

Siemens Digital Output Module, Front Connector Type, 79 to 264V AC Permissible Load Voltage Range - SIMATIC Series - 6ES7322-1FH00-0AA0


To achieve rapid data transfer between your control system and sensors, opt for this digital output module from Siemens. It's compatible with PLCs from the S7-300 range and converts the binary operating signal from the controller to a suitable format for the external component. As it has 16 digital outputs, there's enough room to connect multiple devices. With a permissible load voltage range of 79 to 264V AC, it's a versatile option that's not fussy about power supply. You'll find it ideal for contactors, motor starters or solenoid valves in your energy management system and water treatment facilities.

Features & Benefits


• Optocoupler between the channels and backplane bus reduces the risk of damage caused by electrical hazards

• Mountable in a vertical or horizontal position for flexible assembly

• Maximum response time of 300ms means you get rapid signal transmission

How do I monitor this module's operating status?


It has a diagnostic function for convenient monitoring. The LED indicator is designed to come on when a fuse is blown.

관련된 링크들