Siemens 3RX9010 Series PLC Cable for Use with Micro Automation Set
- RS 제품 번호:
- 746-6056
- Distrelec 제품 번호:
- 301-26-013
- 제조사 부품 번호:
- 3RX9010-0AA00
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,017,100.00
재고있음
- 추가로 2026년 11월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,017,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 746-6056
- Distrelec 제품 번호:
- 301-26-013
- 제조사 부품 번호:
- 3RX9010-0AA00
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | AS-Interface | |
| Series | 3RX9010 | |
| For Use With | Micro Automation Set | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, EAC | |
| Standards/Approvals | UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type PLC Cable | ||
Accessory Type AS-Interface | ||
Series 3RX9010 | ||
For Use With Micro Automation Set | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, EAC | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Siemens Cable, 100m Length, AS-Interface Shape - 3RX9010-0AA00
Boost communication in your system with this cable from Siemens. It's a two-core lead that connects AS-i devices by supplying a 30V DC current and transferring signals back and forth. Using a single cord for both power and data feeds cuts clutter and speeds installation, so you're up and running in a jiffy. A trapezoidal cross-section prevents polarity reversal to protect equipment and reduce niggling production standstills. Thanks to the lead's flexibility, it's easy to install around corners or in complex setups. Robust rubber encases and protects the conductors to handle the impacts of heavy-duty environments and ramp up durability. Use this cable between sensors or switching valves and PLCs.
Features & Benefits
• 100m length for long unbroken cable runs
• Versatile component that can connect to other Fieldbus systems
• Yellow jacket for easy identification and troubleshooting
• Wide operating temperature between -40°C and +85°C for use in harsh conditions
What are the benefits of an AS-i cable?
A cable like this lets you replace hard wiring without compromising data speeds.
What type of system is an AS-i network?
It's a single-master system, meaning one controlling device exchanges signals with linked equipment.
관련된 링크들
- Siemens 3RX9023 Series PLC Cable for Use with Micro Automation Set
- Siemens 3RX9020 Series AS-I Line for Use with Micro Automation Set
- Siemens 3RX9016 Series PLC Cable
- Siemens 3RX9015 Series PLC Cable
- Siemens 3RX9025 Series PLC Cable for Use with External Auxiliary Voltage
- Siemens 3RX9026 Series PLC Cable for Use with External Auxiliary Voltage
- Siemens 3RX9013 Series Cable for Use with AS-Interface
- Siemens 3RX9014 Series Cable for Use with AS-Interface