Siemens 6XV1440 Series Connecting Cable for Use with 277 Series Mobile Panel

Subtotal (1 unit)*

₩1,260,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,260,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
746-5356
제조사 부품 번호:
6XV1440-4AN10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Cable

Product Type

Connecting Cable

Series

6XV1440

For Use With

277 Series Mobile Panel

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

Profibus

COO (Country of Origin):
HU

Siemens Connecting Cable, 10m Length, Supports PROFIBUS and PROFINET - SIMATIC Series - 6XV1440-4AN10


Are you falling short when making connections to your PLC? Choose this connecting cable from Siemens. Its 10-metre length provides an ideal solution for long-distance relationships between your equipment and control console, so it's suitable for large industrial spaces. The unit is designed for use with the 277 series mobile panel but is suitable for use with other units that support PROFINET or PROFIBUS functionality. At one end, the metallic push-pull head fixes easily to your devices while providing high-tensile strength for long-lasting performance. On the other end is an industry-standard RJ45 terminal for wide compatibility. A 10-pin plug adds additional link potential, so you won't reach the end of your tether when setting up your system.

Features & Benefits


• Light 1.038kg weight makes it easy to transport and doesn't add excess strain to your setup

• Strain relief and anti-kink design takes pressure off the cable to promote longevity

What are PROFIBUS and PROFINET?


PROFIBUS is a digital communications network that passes information between field sensors and your control system. PROFINET is an industrial Ethernet provider that's based on international standards. Both are commonly used across industry.

관련된 링크들