Mitsubishi Electric FX3G Series PLC Expansion Module for Use with FX3G Series

Subtotal (1 unit)*

₩487,120.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 5 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩487,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
705-4919
제조사 부품 번호:
FX3G-EEPROM-32L
제조업체:
Mitsubishi Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mitsubishi Electric

Product Type

PLC Expansion Module

Accessory Type

PLC Expansion Module

Series

FX3G

For Use With

FX3G Series

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
JP

Accessories for FX3G PLCs


Accessories can be used with all FX3G series PLCs.

The FX3G can be recognized as the successor to the FX1N that will continue the concept of combining performance with affordability. Furthermore backwards compatibly allows the FX3G to slip into existing FX1N applications with minimal redesign required.,FX3G CPU's are compatible with existing FX2N & FX3U expansion modules, including the recently introduced FX3U-ADP expansion modules, and may be used as a replacement for FX1N PLC's.This sub-compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for a wide range of automation applications.,The FX3G will be supported by GX-Developer FX from Version 8.72A onwards.

관련된 링크들