Mitsubishi Electric FX3G Series PLC I/O Module for Use with MELSEC FX1N Series, MELSEC FX1S Series, MELSEC FX2NC Series,

Subtotal (1 unit)*

₩469,822.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩469,822.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
705-4896
제조사 부품 번호:
FX3G-1DA-BD
제조업체:
Mitsubishi Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mitsubishi Electric

Accessory Type

PLC I/O Module

Product Type

PLC I/O Module

Series

FX3G

For Use With

MELSEC FX1N Series, MELSEC FX1S Series, MELSEC FX2NC Series, MELSEC FX2N Series, MELSEC FX3G Series, MELSEC FX3UC Series, MELSEC FX3U Series

Standards/Approvals

CE

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
JP

Analogue I/O Adaptors- right hand mounting


The FX3G can be recognized as the successor to the FX1N that will continue the concept of combining performance with affordability. Furthermore backwards compatibly allows the FX3G to slip into existing FX1N applications with minimal redesign required.,FX3G CPU's are compatible with existing FX2N & FX3U expansion modules, including the recently introduced FX3U-ADP expansion modules, and may be used as a replacement for FX1N PLC's.This sub-compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for a wide range of automation applications.,The FX3G will be supported by GX-Developer FX from Version 8.72A onwards.

관련된 링크들