Schneider Electric Zelio Logic Series PLC Cable for Use with Zelio Logic 2
- RS 제품 번호:
- 615-2365
- Distrelec 제품 번호:
- 303-04-796
- 제조사 부품 번호:
- SR2USB01
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩267,520.00
재고있음
- 추가로 2026년 11월 09일 부터 37 개 단위 배송
- 추가로 2026년 11월 13일 부터 30 개 단위 배송
- 추가로 2026년 11월 20일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩267,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 615-2365
- Distrelec 제품 번호:
- 303-04-796
- 제조사 부품 번호:
- SR2USB01
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | Zelio Logic | |
| For Use With | Zelio Logic 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series Zelio Logic | ||
For Use With Zelio Logic 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Schneider Electric Zelio Series PLC Cable, 3m Cable Length, Plug-In Termination - SR2USB01
This PLC cable is designed for seamless connectivity within the automation sector. At a length of 3m, it allows users to connect smart relays to PCs effectively, particularly with the Zelio Soft software.
Features & Benefits
• Utilises USB connector for straightforward connections
• Designed specifically for integration with Zelio Soft software
• Compatible with Windows XP, Vista, and 7 operating systems
• Plug-in termination ensures easy installation and removal
• Lightweight design at 0.1 kg for effortless handling
Applications
• Enables data transfer between smart relays and a PC
• Utilised in programming and monitoring of automation systems
• Ideal for connecting Zelio Logic 2 systems to computers
• Acts as a reliable connection for PLC communication needs
How does this cable enhance automation setup efficiency?
The 3m length provides ample reach for diverse setups, while its USB connection simplifies the linking process, ensuring a quick and effective interface for programming tasks.
What systems can this cable connect to?
It is specifically designed to connect smart relays with PCs, effectively accommodating various operating systems, including Windows XP, Vista, and 7.
What are the advantages of using plug-in cables?
The plug-in design allows for convenient installation and removal, making it easy to switch connections without complex procedures, which is essential in dynamic work environments.
Is there a recommended duration for cable use before replacement?
While the cable does not have a stringent replacement schedule, regular inspections are advisable to ensure optimal performance, especially in high-frequency usage scenarios.
관련된 링크들
- Schneider Electric Zelio Logic Series PLC Cable for Use with Zelio Logic 2
- Schneider Electric PLC I/O Module Zelio Logic 12V
- Schneider Electric PLC Programming Software for Use with Zelio Logic 2
- Schneider Electric Zelio Logic Series Memory Module for Use with Zelio Logic 2
- Schneider Electric PLC I/O Module Zelio Logic 24V dc
- Schneider Electric Zelio Logic Series PLC CPU, 8-Input, Digital Input, 4 Outputs, Relay Output
- Schneider Electric Zelio Logic Series PLC CPU, 12-Input, Digital Input, 8 Outputs, Relay Output
- Schneider Electric Zelio Logic 2 Series PLC CPU, 6-Input, Digital Input, 4 Outputs, Relay Output