Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series
- RS 제품 번호:
- 539-0960
- Distrelec 제품 번호:
- 304-01-097
- 제조사 부품 번호:
- FX3U-ENET
- 제조업체:
- Mitsubishi Electric
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 539-0960
- Distrelec 제품 번호:
- 304-01-097
- 제조사 부품 번호:
- FX3U-ENET
- 제조업체:
- Mitsubishi Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mitsubishi Electric | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mitsubishi Electric | ||
제외
- COO (Country of Origin):
- JP
Mitsubishi Ethernet Communication Module
The Mitsubishi Ethernet communication module is the latest innovation that provides a direct connection of the FX3U PLCs to the Ethernet network. This special function module fits on to the right-hand side of the base unit and occupies 8 I/O points. With this module, FX3U PLCs can exchange data quickly and easily with SCADA systems in addition to supporting program upload/download and monitoring. This provides comprehensive data and alarm processing to the Profibus/DP V1 standard and is easily set up with the GX configurator DP software.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Features and Benefits
Transmission specifications data transmission speed: 100Mbps or 10Mbps
Communication mode: full/half duplex
Transmission method: baseband
Interface typeIEEE802.3u (100BASE-TX), IEEE802.3 (10BASE-T) and RJ45 connector
Screw type mounting
Ambient temperature: from 0°C to 55°C
Supply voltage rating of 24VDC
Communication mode: full/half duplex
Transmission method: baseband
Interface typeIEEE802.3u (100BASE-TX), IEEE802.3 (10BASE-T) and RJ45 connector
Screw type mounting
Ambient temperature: from 0°C to 55°C
Supply voltage rating of 24VDC
Applications
Industrial automation
Robotics
Automobile industry
Robotics
Automobile industry
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
관련된 링크들
- Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with FX3GPLC
- Mitsubishi Electric PLC I/O Module for use with FX3U Series
- Mitsubishi Electric FX3U Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric Communication Module for use with iQ FX3U PLC, iQ FX3 PLC
- Mitsubishi Electric Analogue Module Pulse for use with iQ FX3U PLC, iQ FX3 PLC
- Mitsubishi Electric MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series