Omron CJ1W Series PLC Power Supply for Use with CJ1M Series

Subtotal (1 unit)*

₩754,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩754,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
512-5918
제조사 부품 번호:
CJ1W-PA202
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

PLC Power Supply

Accessory Type

PLC Power Supply

Series

CJ1W

For Use With

CJ1M Series

Standards/Approvals

CE

Hazardous Area Certification

Zone 2

제외

Omron CJ1W Series Plc Power Supply, 81.6 x 90 x 45 mm, 400mA Output - CJ1W-PA202


This PLC power supply by Omron is a reliable solution for your automation needs. With dimensions of 81.6 x 90 x 45 mm, this power supply is designed to meet the requirements of the CJ1W series. It offers maximum operating temperatures up to +55°C and an output current of 400 mA.

Features & Benefits


• Compact design with dimensions of 81.6 x 90 x 45 mm

• Maximum operating temperature of up to +55 °C for reliable performance

• Output current of 400 mA ensures efficient power supply

Applications


• Ideal for use with the CJ1M series for varied applications

• Can be used for powering PLC systems in demanding environments

Can it operate in high-traffic environments?


Yes, the PLC power supply is designed for high-traffic applications.

Will it work with Omron CJ1W series controllers?


Yes, it is reliable for use with the Omron CJ1W series.

Is it suitable for outdoor use?


The PLC power supply can handle outdoor applications with ease.

관련된 링크들