WAGO Data Acquisition Coupler for Use with Coupler

Subtotal (1 unit)*

₩2,007,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 12월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,007,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
508-3864
Distrelec 제품 번호:
110-50-465
제조사 부품 번호:
750342
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Accessory Type

Field Bus Coupler

Product Type

Data Acquisition Coupler

For Use With

Coupler

Standards/Approvals

Class I, Div. 2, Grp. ABCD, T4

비준수

COO (Country of Origin):
DE

WAGO Data Acquisition Coupler, Modbus Ethernet, DIN Rail Mounting - 750 Series - 750-342


Looking for a reliable transfer channel between sensors and your equipment's control unit? This data acquisition coupler from WAGO is the right one for the job. It reads and amplifies signals from transducers, translating them to a format your PLC can process. Thanks to its 64 I/O modules, this piece of kit makes multi-component control a cinch. A baud rate of 10Mbps means you get high-speed transmission for optimal productivity. As it boasts a robust PC and PA66 housing, this unit handles corrosion and impact without a fuss, making it fit for harsh environments.

Features & Benefits


• Compatible with Modbus/TCP, HTTP, BootP and Modbus/UDP protocols for versatile communication

• Compact dimensions of 100 (H) x 50.5 (W) x 71.1mm (D) make it a space-efficient option for busy setups

• Light weight of 175.8g to place minimal strain on your equipment

• IP20 rating tells you that it's finger-safe and protected against objects larger than 12mm in size

Applications


• Transportation equipment

• Automotive manufacturing

• Power generation systems

What transmission medium do I use with this coupler?


Use an S-UTP Cat5 cable to link this unit to your control system.

관련된 링크들