Mitsubishi Electric FX2N Series Series PLC I/O Module for Use with FX2N Series
- RS 제품 번호:
- 320-9121
- Distrelec 제품 번호:
- 110-48-655
- 제조사 부품 번호:
- FX2N-16EYR-ES/UL
- 제조업체:
- Mitsubishi Electric
Subtotal (1 unit)*
₩867,600.00
단종되는 중
- 6 개 단위 배송 준비 완료
- 2026년 12월 11일 부터 최종 3 개 단위 배송
수량 | 한팩당 |
|---|---|
| 1 + | ₩867,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 320-9121
- Distrelec 제품 번호:
- 110-48-655
- 제조사 부품 번호:
- FX2N-16EYR-ES/UL
- 제조업체:
- Mitsubishi Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mitsubishi Electric | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | FX2N Series | |
| For Use With | FX2N Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, cUL | |
| Supply Voltage | 24V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mitsubishi Electric | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series FX2N Series | ||
For Use With FX2N Series | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, cUL | ||
Supply Voltage 24V dc | ||
제외
- COO (Country of Origin):
- JP
Mitsubishi Digital Expansion Blocks
The Mitsubishi digital expansion blocks attach directly to the right-hand end of the base unit or expansion unit (see Digital Expansion Units below), which also provides them with power. This module has 16 relay type outputs. Input blocks are opto-isolated. The number of blocks that may be added depends on the size of the base unit.
Features and Benefits
LEDs for indicating input and output status
24VDC sink or source selectable to suit NPN or PNP sensors
Output blocks are available with relay or transistor outputs
Compact design
Vertically terminal blocks with a cable guide to the upper and lower side
Applications
Industrial automation
Robotics
Automobile industry
Certifications
IP10 rated
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
관련된 링크들
- Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric PLC I/O Module Relay for use with FX2N Series
- Mitsubishi Electric PLC I/O Module Digital for use with FX2N Series
- Mitsubishi Electric SNAP Series PLC I/O Module for Use with FX5UC CPU Module, FX5U CPU Module
- Mitsubishi Electric G4 Series PLC I/O Module for Use with FX5UC CPU Module, FX5U CPU Module
- Mitsubishi Electric PLC I/O Module Analogue Transistor for use with FX2N Series
- Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX2N Series
- Mitsubishi Electric PLC Expansion Module for Use with FX2N Series