Siemens 6ED1055 Series Interface Module
- RS 제품 번호:
- 282-3522
- 제조사 부품 번호:
- 6ED1055-5MC08-0BA2
- 제조업체:
- Siemens
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 282-3522
- 제조사 부품 번호:
- 6ED1055-5MC08-0BA2
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Interface Module | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 58.5mm | |
| Standards/Approvals | RoHS | |
| Width | 71.5mm | |
| Length | 90mm | |
| Series | 6ED1055 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Interface Module | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 58.5mm | ||
Standards/Approvals RoHS | ||
Width 71.5mm | ||
Length 90mm | ||
Series 6ED1055 | ||
- COO (Country of Origin):
- CN
Siemens 6ED1055 Series Interface Module, 4 Number of Inputs, DIN Rail Mounting Type - 6ED1055-5MC08-0BA2
This interface module is a crucial communication unit designed for LOGO 8 applications. Measuring 90 x 71.5 x 58.5 mm, it simplifies the integration of Modbus RTU interfaces into various systems. This compact addition supports multiple inputs, catering to diverse operational requirements.
Features & Benefits
• Compatible with LOGO 8 for seamless communication
• 4-port switch for efficient Modbus RTU connectivity
• Mountable on standard 35mm DIN rail for easy installation
• Supports firmware updates for enhanced performance
• Built-in diagnostics through LED indicators for troubleshooting
Applications
• Used for connecting LOGO! systems to Modbus RTU devices
• Ideal for automation tasks in various industrial settings
• Integrates smoothly with existing Siemens equipment
• Facilitates robust communication between multiple devices
What is the maximum input current this unit can handle?
The maximum input current for this unit is 1A, making it suitable for various applications without excessive power draw.
Can this unit be easily installed in existing setups?
Yes, the device is designed for straightforward installation on standard 35mm DIN rail, simplifying integration into existing systems.
What type of diagnostic features are included?
It features a RUN/STOP LED for clear diagnostics, allowing for easy status monitoring and troubleshooting.
Is the firmware of this module updatable?
Yes, firmware updates are possible, ensuring the module can maintain compatibility with evolving systems and requirements.
What are the operating temperature limits for this module?
The unit operates effectively at temperatures ranging from -20°C to +55°C, suitable for diverse environmental conditions.
관련된 링크들
- Siemens LOGO TD Series Display Module for Use with LOGO Series
- Siemens PLC I/O Module 6AG1055 Digital 28.8V
- Siemens Expansion Module DM8 230R AC/DC Relay for use with LOGO! 9
- Siemens Expansion Module DM8 12/24R AC/DC Relay for use with LOGO! 9
- Siemens Expansion Module AM4 AI AQ Current/Voltage Current/Voltage for use with LOGO! 9
- Siemens LOGO! 9 Series Display Module - 4.3 in, Touch Screen Display, 480 pixel x 272 pixel
- Siemens LOGO! Series I/O Module, 2 Outputs, Analogue Output
- Siemens LOGO! Series I/O Module, 2-Input, Analogue Input