Siemens SICAM Series Remote Transmitter Module

Subtotal (1 unit)*

₩3,234,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 8월 27일 부터 2 개 단위 배송
  • 추가로 2026년 9월 17일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,234,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-1903
제조사 부품 번호:
7KG9661-2FA00-1AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Remote Transmitter Module

Accessory Type

Remote Transmitter Module

Series

SICAM

IP Rating

IP20

Standards/Approvals

CE

Hazardous Area Certification

No

Communication Protocol

Modbus TCP

Supply Voltage

110, 230V ac

COO (Country of Origin):
IN

Siemens SICAM Series Remote Transmitter Module, Modbus TCP Communication Protocol, IP20 - 7KG9661-2FA00-1AA0


This remote transmitter module provides digital measurement and Ethernet-based telemetry for power distribution environments. Designed as a rail-mount device without a local display, it measures voltages and currents via galvanically separated transformers and supplies multiple analogue outputs alongside binary signalling. The unit communicates over Modbus TCP and is intended for integration in substation automation and industrial monitoring installations where compact, DIN-rail compatible measurement equipment is required.

Features & Benefits


• 3200Hz sampling frequency delivers high-resolution waveform capture
• Four analogue outputs enable versatile external monitoring
• Two binary outputs provide straightforward status signalling
• Measures active, reactive and apparent power for comprehensive analysis
• Supports NTP time sync to correlate logged measurements
• IP20 enclosure allows protected indoor electrical cabinet mounting

**Applications**


• Suitable for remote telemetry in substation automation systems
• Ideal for energy metering within industrial distribution panels
• Used for Active and reActive energy monitoring in switchrooms
• Can be used for integration with Modbus TCP SCADA systems
• Used with separated CTs and VTs for galvanic isolation measurement

Which communication protocol does it use for integration?


It uses Modbus TCP over a single Ethernet port for networked data exchange.

What supply voltages will operate the device?


It accepts AC supply from 110 to 230 V and DC supply from 24 to 250 V for flexible installation.

How many current and voltage inputs are available?


The unit provides three current inputs and four voltage inputs to support typical three-phase measurement arrangements.

What environmental temperatures can it tolerate during use?


Operational ambient range spans −25°C to +55°C for indoor cabinet environments.

Is this product certified for hazardous area deployment?


It does not carry hazardous area certification and is intended for non-hazardous locations.

관련된 링크들