RS PRO Expansion Module Transistor for use with RS PRO PLCs
- RS 제품 번호:
- 266-5068
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩277,114.50
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩277,114.50 |
| 5 - 9 | ₩271,576.50 |
| 10 - 24 | ₩263,250.00 |
| 25 + | ₩221,695.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-5068
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Expansion Module | |
| Output Type | Transistor | |
| Mount Type | DIN Rail | |
| Number of Outputs | 8 | |
| For Use With | RS PRO PLCs | |
| Width | 58mm | |
| Standards/Approvals | UKCA, FCC, CE, RoHS, REACH | |
| Depth | 87.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Expansion Module | ||
Output Type Transistor | ||
Mount Type DIN Rail | ||
Number of Outputs 8 | ||
For Use With RS PRO PLCs | ||
Width 58mm | ||
Standards/Approvals UKCA, FCC, CE, RoHS, REACH | ||
Depth 87.5mm | ||
제외
- COO (Country of Origin):
- CN
RS PRO 8 Transistor Output Expansion Module for RS PRO Programmable Logic Controllers
An 8 transistor output PLC expansion module suitable for use with the RS PRO range of Programmable Logic Controllers enabling the expansion of existing PLC setups.
Allowing easy tailoring and targeted scaling of systems to meet growing demand and functionality the PLC expansion module is simple to connect featuring plugin installation and is hardwearing, reliable, consistent and suitable for use in harsh industrial environments.
For ad full list or all PLCs, expansion module and the relevant Module Calculator please see the attached RS PRO datasheet.
Features and Benefits
PLC expansion module
8 transistor output
Output supply of DC5 30V
Resistive Load of 0.5A one point
Inductive Load of 0.8A two-point
Lamp Load of 8A 8-point
Supports 35mm DIN rail
Working temperature range of 0 - 55°C
Standards and Approvals: JIS0040, UKCA, CE, REACH, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Expansion Module Transistor for use with RS PRO PLCs
- RS PRO Expansion Module Relay for use with RS PRO PLCs
- RS PRO Expansion Module Analogue for use with RS PRO PLCs
- RS PRO Expansion Module Digital for use with RS PRO PLCs
- RS PRO Expansion Module Voltage for use with RS PRO PLCs
- RS PRO Expansion Module Analogue Analogue for use with RS PRO PLCs
- RS PRO Expansion Module Analogue Voltage for use with RS PRO PLCs
- RS PRO Expansion Module Voltage Analogue for use with RS PRO PLCs