RS PRO Expansion Module Analogue Analogue for use with RS PRO PLCs

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩481,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 7월 20일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩481,660.00
5 - 9₩472,040.00
10 - 24₩457,580.00
25 +₩385,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-5062
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Expansion Module

Input Type

Analogue

Number of Inputs

4

Output Type

Analogue

Mount Type

DIN Rail

Number of Outputs

8

For Use With

RS PRO PLCs

Standards/Approvals

REACH, FCC, RoHS, CE, UKCA

제외

COO (Country of Origin):
CN

RS PRO 4 Channel Analogue Input Expansion Module for RS PRO Programmable Logic Controllers


A 4 channel analogue input PLC expansion module suitable for use with the RS PRO range of Programmable Logic Controllers enabling the expansion of existing PLC setups.

Allowing easy tailoring and targeted scaling of systems to meet growing demand and functionality the PLC expansion module is simple to connect featuring plugin installation and is hardwearing, reliable, consistent and suitable for use in harsh industrial environments.

For a full list of all PLC’s, expansion module and the relevant Module Calculator please see the attached RS PRO datasheet.

Features and Benefits


PLC analogue expansion module

4 channel input

12 bit resolution

Voltage Input (-10 to +10V, 200kΩ) or Current Input (-20mA to +20mA, 250Ω). Supports 35mm DIN rail

Working temperature range of 0 - 55°C

Standards and Approvals: JIS0040, UKCA, CE, REACH, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들