Siemens RJ Modular Adapter for Use with SIMATIC NET
- RS 제품 번호:
- 256-0840
- 제조사 부품 번호:
- 6GK19011BK000AA1
- 제조업체:
- Siemens
Subtotal (1 pack of 4 units)*
₩1,043,536.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 4 + | ₩260,884.00 | ₩1,043,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-0840
- 제조사 부품 번호:
- 6GK19011BK000AA1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Insert 2 FE for Modular Outlet | |
| Product Type | RJ Modular Adapter | |
| For Use With | SIMATIC NET | |
| Standards/Approvals | REACH, RoHS, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Insert 2 FE for Modular Outlet | ||
Product Type RJ Modular Adapter | ||
For Use With SIMATIC NET | ||
Standards/Approvals REACH, RoHS, UL | ||
- COO (Country of Origin):
- PL
Siemens RJ Modular Adapter, For Use With Outlet Base Modules, Plastic Enclosure Type - 6GK1901-1BK00-0AA1
Want hassle-free connectivity for your outlet base? Plug in this RJ modular adapter from Siemens. It mounts in a base module to let you wire up to two components to your LAN just by plugging their network cables into the built-in RJ45 terminals. The product supports transfer rates of 10 and 100Mbit/s for superfast data transmission. Weighing in at 300g, it's a lightweight solution that keeps your setup free from unnecessary strain. Network connections like this one are found in places such as residential properties, office buildings, hospitals and school campuses.
Features & Benefits
• Silicon-free construction protects public health and offers an environmentally friendly option
• Comes in packs of four to help with more complex setups
• RJ45 design on terminals allows for use with common industrial Ethernet cables
• Plastic enclosure stays strong against impact and abrasion
Is this modular adapter suitable for use in factories?
Yes. It has a broad operating temperature range of -20°C to +70°C, so it's suitable for factories, warehouses and other harsh work areas.
관련된 링크들
- Siemens SIMATIC NET Series Blade Terminal for Use with Stripping Tool
- Siemens 6GK1901 Series RJ Modular Adapter for Use with RJ45 ports
- Siemens PLC Expansion Module for Use with SIMATIC NET
- Siemens SIPLUS NET Series Memory for Use with SIMATIC NET
- Siemens SIMATIC NET Series Mounting Kit for Use with ANT 795-6MN
- Siemens DP/AS-Interface Link 20E Series Communication Module for Use with SIMATIC NET
- Siemens Scalance Series Plug for Use with SIMATIC NET products with C-plug slot
- Siemens SIMATIC NET Series Interface Module, In-Line, 20mA