Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
256-0259
제조사 부품 번호:
6ES75000HP000AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

PLC CPU

Accessory Type

Controller

Series

SIMATIC S7-1500

For Use With

SIMATIC

Hazardous Area Certification

No

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Siemens PLC CPU Bundle, Reverse Polarity Protected, Supports I&M 1 to 3 - SIMATIC Series - 6ES75000HP000AB0


Seeking an all-in-one process control solution with broad compatibility? Bag this PLC CPU bundle from Siemens. It's a smart bet for industrial control applications as its two 1517H-3 PN CPUs come with support for PROFINET and Ethernet interfaces. They also support SIMATIC, MODBUS, IE and IP protocols and FO plug-ins. Thanks to the pair of 1m sync cables and four sync modules included, you'll have everything you need for a reliable communications link between your two CPUs. There's also onboard storage, with 2MB for programming and 8MB for data, so you can set parameters and keep records on each unit itself.

Features & Benefits


• Reverse polarity protection shields the device from damage if the supply gets reversed

• 5ms mains buffering means short-term power supply issues won't cause downtime

• Easy to boost capacity by adding a compatible SIMATIC memory card up to 32GB (243-4054)

What's the benefit of this product's I&M records?


This bundle comes with support for the I&M system 1 to 3, meaning you get read-write access to device records and can store everything from manufacturer data to tag information and date and time stamps on the device itself. This attaches the information to the module so it can't be lost.

관련된 링크들