Siemens 6AG119 Series Base Unit for Use with ET 200SP

Subtotal (1 unit)*

₩198,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩198,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8436
제조사 부품 번호:
6AG11936BP007DA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Base Unit

Accessory Type

Base Unit

Series

6AG119

For Use With

ET 200SP

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

COO (Country of Origin):
DE

Siemens 6AG119 Series Base Unit, ET 200SP Compatibility - 6AG11936BP007DA0


This base unit provides a compact, rugged mounting Interface for ET 200SP I/O systems in industrial environments. Designed for harsh ambient conditions, it offers a push-in Terminal configuration and a conformal-coated electronics assembly that supports extended temperature ranges and high-altitude operation while fitting into modular automation architectures.

Features & Benefits


• Single slot backplane enabling simple module expansion
• Conformal coating for Class2 high-reliability protection
• Isolation tested to 707V DC for secure potential separation
• Operates from -40°C to 70°C for wide-temperature installations

**Applications**


• Suitable for distributed I/O in factory automation cabinets
• Used with ET 200SP stations in process control racks
• Ideal for maritime and offshore control panels with coating
• Can be used in industrial measurement and control systems

What supply protection is required for the unit?


The supply lines must be protected using a 24V DC miniature circuit breaker rated 10A with a type B or C tripping characteristic.

How does the unit cope with condensation and humidity?


It has been tested to tolerate 100% relative humidity with condensation in horizontal installation, though commissioning must avoid a bedewed state.

What environmental classes does it address for stationary industrial use?


It is suitable for biological and mechanical exposure classes including mould and dust per EN 60721, and chemically for Class3C4 with RH less than 75% Plus salt spray resistance per the listed standards.

Are there limitations for installation altitude and temperature interplay?


Maximum installation altitude is 5000m with specified ambient temperature ranges adjusted according to barometric pressure and altitude bands.

What mechanical mounting considerations exist for severe conditions?


For enhanced mechanical protection in demanding environments, a dedicated SIPLUS mounting kit is used to meet higher EN 60721 mechanical classes.

관련된 링크들