Siemens 6ES7591 Series Display Module for Use with CPU 1511 series

Subtotal (1 unit)*

₩483,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩483,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-4044
제조사 부품 번호:
6ES7591-1AA01-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Display Module

Product Type

Display Module

Series

6ES7591

For Use With

CPU 1511 series

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Siemens SIMATIC S7-1500 Series Display Module, For Use With CPU 1511 series - 6ES7591-1AA01-0AA0


This display module provides a dedicated human–machine Interface for use with CPUs in the 1511 family within the SIMATIC S7-1500 environment. Supplied as a spare component, it is intended to replace or extend operator visualisation on compatible CPUs and integrates into standard S7-1500 control set-ups as described in the official technical data.

Features & Benefits


• RoHS-compliant construction reduces hazardous substance risks
• Compatible with multiple CPU1511 variants for straightforward replacement
• Designed as a direct spare part to simplify maintenance workflows
• Official Siemens designation ensures alignment with S7-1500 integration
• Provides Visual operator access to CPU status and control parameters

**Applications**


• Suitable for replacing faulty operator displays in S7-1500 systems
• Used with CPU1511 units during on-site maintenance interventions
• Ideal for stocking as a spare part in industrial automation spares cabinets
• Can be used to restore HMI functionality after module failure

Which CPU types will it Interface with directly?


It interfaces with the 1511 family of CPUs, including variants with integrated PROFINET and safety features, as listed in the manufacturer’s spare-part data.

Is technical documentation available for installation guidance?


A manufacturer data sheet accompanies the module and provides installation notes, compatibility details and reference identifiers for service tasks.

What is the product’s intended role within a control cabinet?


The module serves as an operator visualisation component, replacing or restoring screen-based interaction between personnel and the CPU during diagnostics and normal operation.

관련된 링크들