Siemens 5WG Series Safety Module for Use with Solar Protection
- RS 제품 번호:
- 239-2675
- 제조사 부품 번호:
- N 543D31 / 5WG1543-1DB31
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩658,380.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩658,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-2675
- 제조사 부품 번호:
- N 543D31 / 5WG1543-1DB31
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Actuator | |
| Product Type | Safety Module | |
| Series | 5WG | |
| For Use With | Solar Protection | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, RoHS, REACH, RCM, EAC, CE, WEEE | |
| Hazardous Area Certification | No | |
| Communication Protocol | KNX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Actuator | ||
Product Type Safety Module | ||
Series 5WG | ||
For Use With Solar Protection | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, RoHS, REACH, RCM, EAC, CE, WEEE | ||
Hazardous Area Certification No | ||
Communication Protocol KNX | ||
- COO (Country of Origin):
- RO
Siemens 5WG Series Safety Module, 24 VDC Input Type, 230V AC Supply Voltage - 5WG1543-1DB31
This safety module is designed for robust automation applications, featuring a compact design with dimensions of 128x183x103 mm. The device operates on a supply voltage of 230V AC and is suitable for use with solar protection systems. It delivers a reliable 24V DC output, making it a crucial component for ensuring safety within electrical circuits.
Features & Benefits
• Offers a maximum output current of 6A for effective performance
• Features direct operation functionality, simplifying usage
• Integrated bus connection for streamlined connectivity
• Four digital outputs enhance control over solar Applications
• IP20 protection class ensures suitability for indoor environments
• LED display version facilitates clear status monitoring
Applications
• Utilised for the control of blinds in solar protection systems
• Designed for integration with solar protection equipment in automation
• Ideal for requiring 24Vdc output in industrial settings
• Useful for implementing safety measures in electrical systems
How does this safety module manage high temperatures during operation?
The maximum operating temperature for this module is +45°C, ensuring reliable performance within specified thermal limits. This enables safe operation in environments where regulated temperature control is crucial.
What makes the design of this product suitable for DIN rail mounting?
The fastening method designated for this model is REG, which allows for straightforward installation on DIN rail systems, ensuring secure and stable mounting in various control panels.
Can this device be used in expansive automation systems?
Yes, its integrated bus connection allows seamless communication with various automation safety components, making it an efficient choice for larger industrial setups.
How does the number of digital outputs enhance its functionality?
With four digital outputs, this module provides enhanced capabilities for controlling multiple functions simultaneously, particularly beneficial in complex solar protection applications.
관련된 링크들
- Siemens N 543 Series Adapter
- Siemens 5WG Series Data Acquisition for Use with Gamma Instabus / KNX
- Siemens RL Series, Solar Connector
- Siemens N 263 Series Input Module for Use with Knx Systems
- Siemens N 262 Series Input Module for Use with Knx Systems
- Siemens 5WG1534 Lighting Controller Switch Actuator, DIN Rail Mount, 230V
- Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail
- Siemens N 535 Series Adapter