Siemens SIMATIC S7-300 Series Series Front Connector for Use with Signal Module

Subtotal (1 pack of 100 units)*

₩20,854,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
100 +₩208,548.00₩20,854,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-3934
제조사 부품 번호:
6ES7392-1AM00-1AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Front Connector

Product Type

Front Connector

Series

SIMATIC S7-300 Series

For Use With

Signal Module

Standards/Approvals

CE, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-300 Series Front Connector, For use with singnal module, CE and UKCA Compliant - 6ES7392-1AM00-1AB0


This front connector provides an Interface for signal modules used within PLC systems, enabling front-end connection and module replacement in control racks. It is intended for non-hazardous environments and aligns with recognised conformity standards to support integration into automation installations.

Features and Benefits:


• Compatible with signal modules to simplify connectivity and maintenance
• Designed for use in non-hazardous areas to match typical plant conditions
• Conforms to CE requirements to aid regulatory acceptance in Europe
• Meets UKCA criteria to support deployment in Great Britain
• Functions as an accessory that enables straightforward module swapping

Applications


• Used with signal modules in control cabinets and racks
• Suitable for field-retrofitting of PLC I/O assemblies
• Ideal for maintenance tasks involving module replacement
• Can be used in automation setups requiring recognised approvals
• Used for integrating accessory components into PLC systems

Is this component certified for explosive atmospheres?


It is specified for non-hazardous areas and not certified for explosive atmospheres.

Which approvals does it hold for use in UK and EU installations?


It carries conformity marks recognised for the UK and EU markets.

Can it be used to replace connections on existing PLC modules?


It is intended as an accessory to enable front-end connection and facilitate module replacement.

What type of modules is it intended to Interface with?


It is designed specifically for use with signal modules within PLC cabinets.

관련된 링크들