Ixxat Adapter for use with SIMATIC S7-1200
- RS 제품 번호:
- 226-2730
- 제조사 부품 번호:
- 021620-B
- 제조업체:
- Ixxat
Subtotal (1 unit)*
₩1,437,228.00
재고있음
- 24 개 단위 배송 준비 완료
- 추가로 2026년 6월 08일 부터 7 개 단위 배송
- 추가로 2026년 6월 22일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,437,228.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-2730
- 제조사 부품 번호:
- 021620-B
- 제조업체:
- Ixxat
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ixxat | |
| Product Type | Adapter | |
| Mount Type | DIN Rail | |
| For Use With | SIMATIC S7-1200 | |
| Width | 30mm | |
| Standards/Approvals | UL.cUL, CE | |
| Depth | 72mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ixxat | ||
Product Type Adapter | ||
Mount Type DIN Rail | ||
For Use With SIMATIC S7-1200 | ||
Width 30mm | ||
Standards/Approvals UL.cUL, CE | ||
Depth 72mm | ||
- COO (Country of Origin):
- SE
Ixxat CM CANopen, CANopen module (Master/Slave) for SIMATIC® S7-1200 PLC
The Ixxat CM CANopen module for the SIMATIC S7-1200® basic controller includes HMS CANopen master technology in a compact format fully integrated with the SIMATIC hardware form factor. It enables system integrators to connect any CANopen or CAN 2.0A device to the SIMATIC S7-1200 PLC. The module plugs into the communication module interface of the S7-1200 and acts as a bridge between the CANopen or CAN devices and the SIMATIC basic controller, allowing integrators to choose from a wider range of automation products when designing their system. With the possibility to connect up to 3 CM CANopen modules per CPU and up to 16 CANopen slave devices in master mode, it offers a cost-effective, scalable system expansion.
The module is supported by an optimized and user-friendly CANopen configuration tool that enables users to quickly generate all required configuration data for the CANopen network. Thanks to the support for operation in transparent CAN 2.0A mode, system integrators have the possibility to implement any custom CAN based fieldbus protocol.
Features and Benefits
•Easy integration of CAN or CANopen-based devices with Siemens equipment
•Enables interaction between PROFIBUS/PROFINET controllers and CAN/CANopen fieldbus devices
•Supports implementation of any custom CAN-based fieldbus protocol
thanks to the CAN 2.0A mode
•Fully integrated into the hardware catalog of TIA Portal
•PLC function blocks available for easy integration in to TIA Portal
Technical Data
•CANopen connection is provided via a D-Sub 9 contact
•3 x LEDs provide diagnostic information on module, network and I/O status
•256 byte input and 256 byte output per module
•CAN bit rates: 20 kBit/s to 1 Mbit/s
•Galvanic isolation on the sub-network interface
•Certification: CE, UL, cUL
관련된 링크들
- Siemens SIMATIC S7-1200 Series Cover for Use with SIMATIC S7-1200
- Siemens SIMATIC S7-1200 Series Connector for Use with SIMATIC S7-1200 CPU1214C
- Siemens SIMATIC S7-1200 Series Simulator Module for Use with For DC Inputs Only, SIMATIC S7-1200 Series
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens SIMATIC S7-1200/1500 Series Monitoring Module for Use with S7-1500/1200
- Siemens SIMATIC S7-1200 Series Analogue Output Module for Use with SIMATIC DP
- Siemens PLC Expansion Module for use with SIMATIC S7-1200
- Siemens SIMATIC S7-300 Series Adapter for Use with SIMATIC S7-300 Modular Controller