Omron CJ1W Series I/O Unit for Use with CJ2 Family PLC

Subtotal (1 unit)*

₩1,863,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,863,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
217-6262
제조사 부품 번호:
CJ1W-OD262
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

I/O Unit

Accessory Type

DC Output

Series

CJ1W

For Use With

CJ2 Family PLC

Standards/Approvals

CE

Hazardous Area Certification

Zone 2

Communication Protocol

Ethernet/IP

The Omron CJ series digital I/O units with 8 to 64 points input, output per unit or mixed. Digital I/O units serve as the PLC's interface to achieve fast, reliable sequence control. A full range of units, from high-speed DC inputs to relay outputs, let you adapt CJ1 to user needs. CJ1 units are available with various I/O densities and connection technologies. Up to 16 I/O points can be wired to units with detachable M3 screw terminals or screwless clamp terminals. High-density 32- and 64- point I/O units are equipped with standard 40-pin 'flat cable'-connectors. Prefabricated cables and wiring terminals are available for easy interfacing to high-density I/O units.

4 x transistor outputs

Output Type PNP

2 x MIL40 connectors (not included)

관련된 링크들