Omron NX-OD Series I/O Unit for Use with NJ/NX/NY Series

Subtotal (1 unit)*

₩603,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 54 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩603,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-8942
Distrelec 제품 번호:
302-29-128
제조사 부품 번호:
NX-OD5256-1
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

I/O Unit

Accessory Type

Digital I/O

Series

NX-OD

For Use With

NJ/NX/NY Series

Hazardous Area Certification

Zone 2

Standards/Approvals

CE, cULus

Omron NX-OD Series I/O Unit, PNP Output, For Use With NJ/NX/NY Series - NX-OD5256-1


This I/O unit enhances communication in industrial automation systems, acting as an essential component for NJ/NX/NY series accessories. It delivers solid performance focused on improving system efficiency while managing digital I/O functions to ensure reliable integration in automated environments.

Features & Benefits


• Supports 16 output channels for efficient operations

• Utilises PNP output for effective signal switching

• Handles output currents up to 500mA

• Compact dimensions provide installation flexibility

Applications


• Connects sensors in automated processes

• Controls machinery in industrial settings

• Employed in robotic systems needing digital signals

• Monitors and manages production lines

• Integrated into control panels for easy access

How does this unit connect to existing systems?


It integrates easily with NJ/NX/NY series devices, ensuring compatibility.

What types of devices can be controlled with this module?


The module is suitable for various digital sensors and actuators.

What is the installation process like?


It features a straightforward mounting process that simplifies setup.

Can this unit withstand high-temperature environments?


Yes, it is designed to operate effectively at temperatures up to +55°C.

관련된 링크들