Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit

Subtotal (1 unit)*

₩255,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 9 개 단위 배송
  • 추가로 2026년 11월 13일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩255,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-7503
제조사 부품 번호:
NX-PD1000
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Accessory Type

Additional NX Unit Power Supply Unit

Product Type

I/O Unit

Series

NX

For Use With

EtherCAT Coupler Unit, NX Series CPU Unit

Standards/Approvals

IEC 60068-2-27, IEC 61010-2-201, IEC 60068-2-6, EN 61131-2

Hazardous Area Certification

No

Communication Protocol

Ethernet

Omron NX Bus Power Supply Unit, 1 I/O Connectors, IP20 - NX-PD1000


This I/O unit provides robust power solutions for industrial automation applications. Designed specifically for the Omron NX series, it enhances data and power connectivity, essential for optimising communication in automation systems. With EtherCAT compatibility, this unit ensures seamless integration with various controllers for effective management of I/O devices.

Features & Benefits


• Provides additional power supply for remote I/O terminals

• Space-saving design effectively utilises installation area

• Screwless terminal block simplifies wiring, enhancing ease of use

• Supports expansion beyond standard power supply limits

• Facilitates flexible I/O power distribution for connected devices

• Ground terminal expansion improves system stability

Applications


• Works with EtherCAT couplers to enhance communication

• Utilised in NX series setups for reliable power supply

• Integrated into automation systems for proficient I/O management

• Serves as an additional power source for connected sensors

• Applied across industries seeking efficient power solutions

What type of power supply is required for optimal performance?


A 24V DC power supply is required, within the range of 20.4 to 28.8 V DC.

Can this unit be used with various CPU configurations?


Yes, it is compatible with multiple CPU units within the NX series.

How does this unit facilitate easier installation?


The screwless clamp terminal block allows for quick and secure connections.

Is there a maximum current capacity for the connected devices?


The maximum NX bus power supply capacity is 10W.

What installation orientations are recommended for this unit?


It can be installed upright or in six orientations when connected to specific units.

관련된 링크들