Omron NX Series Input Unit for Use with NX

Subtotal (1 unit)*

₩719,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩719,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-3326
제조사 부품 번호:
NX-TS3101
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Input Unit

Accessory Type

Input Unit

Series

NX

For Use With

NX

Hazardous Area Certification

No

Standards/Approvals

cULus

Omron Series NX Input Unit, Thermocouple Input Type, Maximum Operating Temperature +70 - NX-TS3101


This input unit is an integral component of the Omron NX series, designed for high-precision temperature measurement and control. Featuring a Compact size of 12mm x 100mm x 71mm, this unit facilitates the connection of thermocouples to Streamline industrial processes. With the capacity to operate within a maximum temperature of +70°C, it ensures reliable performance in demanding environments.

Features & Benefits


• Supports multiple thermocouple types for versatile input options
• High-speed I/O refreshing method enhances data accuracy
• User-friendly screwless clamping Terminal blocks simplify installation
• Energy-efficient with a maximum power consumption of 1.25W
• Integrated cold junction compensation for reliable temperature readings
• Conforms to established safety and EMC standards ensuring operational integrity

Applications


• Used for precise temperature monitoring in automation systems
• Suitable for industrial environments requiring high-accuracy temperature control
• Ideal for integration with various Omron and EtherCAT systems
• Employed in necessitating thermocouple connectivity for accurate readings

What type of thermocouples can be connected to this input unit?


The unit supports a variety of thermocouples including K, J, T, E, and others, enabling compatibility with diverse measurement systems.

How does cold junction compensation affect temperature readings?


Cold junction compensation corrects errors caused by temperature variations at the thermocouple connections, ensuring accurate temperature measurements across varying ambient conditions.

What are the operational limits regarding temperature and humidity for this unit?


This input unit operates effectively within an ambient temperature range of 0 to 55°C and humidity levels between 10% to 95%, provided there is no condensation or icing present.

Is this unit compatible with other Omron products?


Yes, the input unit is designed to be compatible with various NX series components and EtherCAT couplers, allowing for seamless integration in complex setups.

관련된 링크들