Siemens Sirius SIMOCODE ES Series PLC Programming Software

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
211-9058
제조사 부품 번호:
3ZS1322-6CC16-0YA5
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

Sirius SIMOCODE ES

Product Type

PLC Programming Software

COO (Country of Origin):
DE

Siemens PLC Programming Software, SIMOCODE ES (TIA Portal) - 3ZS1322-6CC16-0YA5


This PLC programming software is tailored for the SIMOCODE ES (TIA Portal) system, offering vital tools for automation programming. It includes a floating licence for one user and is compatible with various Windows operating systems. The software package comes with installation content on DVD and a licence key on USB for straightforward setup and access.

Features & Benefits


• Supports online functions via system interface

• Floating licence provides flexibility for usage

• Integrated graphic editor for parameter assignment

• Facilitates diagnostics and analysis for troubleshooting

• Available in multiple languages for diverse users

Applications


• Designed for use with SIMOCODE pro for effective motor management

• Suitable for PLC programming in industrial environments

• Enables project planning and communication capabilities

• Ideal for configuration in electrical control systems

Can it facilitate online functions through interfaces?


Yes, it supports online functions via system interface and protocols.

Will it allow for parallel use of different versions?


Yes, it offers a combo licence for simultaneous use of versions.

Is it necessary to have specific software for installation?


No, it does not require additional browser or viewer software.

Can this software be executed on various Windows versions?


Yes, it is compatible with multiple Windows versions, including Windows 7 and 10.

Is a DVD drive required for installation?


Yes, a DVD drive is needed to access installation content.

관련된 링크들