Siemens CM PTP Series Communication Module for Use with Rs485, RS422, RS232

Subtotal (1 unit)*

₩1,144,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
  • 추가로 2026년 12월 21일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,144,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-4141
Distrelec 제품 번호:
302-29-396
제조사 부품 번호:
6ES7137-6AA01-0BA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Communication Module

Product Type

Communication Module

Series

CM PTP

For Use With

Rs485, RS422, RS232

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

Supply Voltage

24V

COO (Country of Origin):
DE

Siemens Communication Module, 24V DC Voltage Rating, 32 Outputs - CM PTP Series - 6ES7137-6AA01-0BA0


Transfer data digitally between PLC (programmable logic controllers) and other devices with this communication module from Siemens. A PLC is a computer conventionally used in factory automation and other manufacturing processes. It provides straightforward programming commands for machinery and monitors them to diagnose any faults that might occur. This communication module brings both wired and wireless connectivity to and from the PLC. It also ensures data is converted to the right power rating for the machinery in use. The unit has compact dimensions of 73 (H) x 15 (W) x 58mm (D), so you can easily install it in a horizontal or vertical control array.

• LED display makes troubleshooting easy, showing green when running and red when there's an error

• Working temperature range between -30°C and +50°C (vertically) or +60°C (horizontally) for suitability in a wide range of settings

Can I install this communication module in high-altitude environments?


Yes, this communication module performs optimally at up to 2,000m above sea level.

What is the module's pin count?


This module has two pins.

관련된 링크들