Siemens SIMATIC Series Adapter for Use with PROFINET

Subtotal (1 unit)*

₩1,199,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,199,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-4016
Distrelec 제품 번호:
302-64-186
제조사 부품 번호:
6ES7193-6AG00-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Adapter

Accessory Type

Bus Adapter

Series

SIMATIC

For Use With

PROFINET

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC Series Adaptor, 20mm Maximum Operating Temperature, 20 x 69.5 x 59mm Dimensions - 6ES7193-6AG00-0AA0


This bus adaptor is designed for SIMATIC systems, facilitating seamless communication within automation environments. Built to support a maximum operating temperature of +60°C, it fits compactly with dimensions of 20 x 69.5 x 59 mm. With its high-performance capabilities, this adaptor efficiently aids in PROFINET networking applications.

Features & Benefits


• Integrates seamlessly into existing industrial networking setups

• Offers 1 PROFINET interface with dual-port connectivity

• Suitable for installation at altitudes up to 5,000m

• Maintains functionality in temperatures ranging from -30°C to +60°C

Applications


• Utilised in PROFINET network configurations for automation tasks

• Applicable in diverse installation orientations for versatile usage

• Supports high-capacity data communication over long distances

• Ideal for use in environments requiring high-temperature operation

What network protocols are supported by this adaptor?


The adaptor supports PROFINET IO protocols, ensuring efficient data communication within industrial systems.

Can this device be installed in vertical and horisontal positions?


Yes, it is designed for flexible installation, functioning effectively in both vertical and horisontal orientations.

What is the maximum distance for fibre connections?


The maximum cable length for multimode graded-index fibre is 3km, making it suitable for expansive setups.

How does this adaptor enhance network performance?


With dual LC multimode glass fibre ports, it optimises data flow and reliability in networking applications.

관련된 링크들