Siemens SIMATIC Series Labelling Strip for Use with ET 200SP

Subtotal (1 unit)*

₩593,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩593,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-2880
제조사 부품 번호:
6ES7193-6LR10-0AG0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Labelling Strip

Accessory Type

Label

Series

SIMATIC

For Use With

ET 200SP

Standards/Approvals

CE, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC Series Labelling Strip, For Use With ET 200SP - 6ES7193-6LR10-0AG0


This labelling strip provides identification for Terminal assemblies used alongside ET 200SP units in non-hazardous environments. It functions as an accessory label that integrates with DIN rail-mounted Terminal blocks within industrial control panels and automation racks, carrying applicable conformity markings for use within CE and UKCA regulatory frameworks.

Features and Benefits:


• Designed for attachment to ET 200SP for clear Terminal identification
• Compatible with SIMATIC equipment for consistent system labelling
• Conforms to CE and UKCA standards for recognised market acceptance
• Intended for use in non-hazardous areas to simplify installation planning

Applications


• Suitable for marking ET 200SP Terminal Block positions on DIN rail
• Ideal for labelling accessories in SIMATIC control cabinets
• Used with industrial PLC arrays requiring clear identification
• Can be used for maintenance documentation and wiring verification

Is this intended for use where explosive atmospheres are present?


No, it is specified for installation in non-hazardous areas only.

Which equipment does it pair with in control systems?


It is MADE to be used with ET 200SP Terminal arrangements and compatible SIMATIC hardware.

What conformity indications are present on the item?


The product carries CE and UKCA markings to indicate conformity with applicable regional requirements.

Can it be applied to DIN rail-mounted Terminal blocks?


Yes, it is suitable for labelling DIN rail Terminal Block positions associated with ET 200SP.

관련된 링크들