Siemens 5WG1117 Series Coupler for Use with Delta Switches, Wall Box Mounted Control Devices
- RS 제품 번호:
- 203-2362
- 제조사 부품 번호:
- UP 117/12 / 5WG1117-2AB12
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩78,420.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩78,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-2362
- 제조사 부품 번호:
- UP 117/12 / 5WG1117-2AB12
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Bus Coupler | |
| Product Type | Coupler | |
| Series | 5WG1117 | |
| For Use With | Delta Switches, Wall Box Mounted Control Devices | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | EAC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Bus Coupler | ||
Product Type Coupler | ||
Series 5WG1117 | ||
For Use With Delta Switches, Wall Box Mounted Control Devices | ||
Standards/Approvals UL | ||
Hazardous Area Certification EAC | ||
- COO (Country of Origin):
- RO
The Siemens Bus Coupling Unit (BTM) UP117 provide the connection to the bus for DELTA switches and wall box mounted control devices with Bus Transceiver Interface (BTI). The device can be used for permanent installation in dry interior rooms, for mounting
Mounting frame for DIN/VDE type wall boxes included
Housing is made from plastic
IP20 protection class
Overvoltage class III
45 g weight
관련된 링크들
- Grasslin Wall Mount Kit For Use With Rail Mounted Devices
- Xpelair 93173AW C6 Round Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted Wall Fan, 194 → 217m³/h,
- Siemens UP 520 Series Adapter for Use with Delta Bus Wall Switches Or Other Application Units With Bti Interface
- Siemens DELTA Series Thermoplastic Cable Entry System for Use with Surface Mounted Housings
- Siemens 6GT2891 Series Coupler for Use with PB PA Field Devices
- Penta Wall Mounted
- Delta Plus White Coverall, M
- Delta Plus White Coverall, XL