사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩7,648,260.00
- RS 제품 번호:
- 190-9736
- 제조사 부품 번호:
- 6GK7343-1CX10-0XE0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Data Acquisition Module | |
| Accessory Type | Communication Processor | |
| Communication Protocol | SIMATIC IO | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Data Acquisition Module | ||
Accessory Type Communication Processor | ||
Communication Protocol SIMATIC IO | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- DE
Siemens 8-Port Data Acquisition Module, RJ45 Input and Output - 6GK7343-1CX10-0XE0
Convert voltage, current and temperature measurements into values that a programmable logic controller can read using this Siemens data acquisition device. It connects a PLC from Siemens' SIMATIC S7-300 range to your Ethernet, so you can configure efficient industrial network systems. The device offers network expansion possibilities as it reduces the number of tasks your central processing unit has to handle. Its two interfaces make the exchange of critical data easier. Data acquisition devices like this one are used in various industries for research and development, process control and the testing and management of systems.
• Fast data transfer rate of up to 100Mbps for reliability
• IP20 (ingress protection) rated enclosure is protected against objects larger than 12mm and human touch
• Wide operating temperature range of 0°C to +60°C (horizontal installation) and 0°C to +40°C (vertical installation) makes it suitable to use in demanding settings
What is meant by data acquisition?
Data acquisition is the process of collecting and monitoring electrical or physical signals and then turning them into digital readings. This allows data to be stored, analysed and displayed efficiently.
관련된 링크들
- Siemens CP 343 Series Data Acquisition for Use with Simatic S7-300
- Siemens 6GK1503 Series Data Acquisition Module for Use with PROFIBUS
- Siemens 6GK1901 Series Data Acquisition Module for Use with Industrial Ethernet
- Siemens 6GK1901 Series Data Acquisition Module for Use with IE FC Cable
- Siemens Data Acquisition Adapter
- Siemens Data Acquisition
- Siemens PLC Expansion Module Digital for use with Simatic S7-300
- Jumo Data Acquisition Module for Use with Data Acquisition Connector