Tufnol Black, Natural Laminated Plastic Paper Laminated Plastic, 1.17 m x 38.1 mm OD x 31.75 mm ID Phenolic Resin,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

15개 더 담고 ₩63,300.00 할인 받기

View bulk pricing options

Subtotal (1 lot of 1 unit)*

₩105,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Lot(s)
Per Lot
절감
1 - 14₩105,840.00-
15 - 29₩101,620.00₩63,300.00
30 +₩97,380.00₩253,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-1312
제조업체:
Tufnol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tufnol

Colour

Black, Natural

Product Type

Paper Laminated Plastic

Length

1.17m

Laminate Material

Phenolic Resin, Paper, Tufnol Kite

Material

Laminated Plastic

Inside Diameter

31.75mm

Outside Diameter

38.1mm

Thickness

3.2mm

Density

1.35g/cm³

Maximum Operating Temperature

90°C

Water Absorption

1mg/cm²

Standards/Approvals

No

Impact Strength

2.7kJ/m²

COO (Country of Origin):
GB

Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper


Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.

Readily machinable and can be hot punched in thickness up to 3.2mm

Applications include terminal boards, mounting panels, tag strips, coil formers, insulating sleeves and bushes, busbar supports,coil supports, insulated enclosures, brush holders, insulating spacers, plugs and sockets

Dielectric Strength In Oil At 90C8.1 MV/m (Flatwise), stock no. 194-1154

Standards

BS 2572 Type P3 (EN 60893 type PF CP 206); BS 5102 Type 1; BS 1137 Type 1

관련된 링크들