RS PRO Black Glass Reinforced Plastic Plastic Sheet, 500 mm x 305mm x 8 mm, Polyamide 66 GF30
- RS 제품 번호:
- 185-3439
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
₩177,080.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | ₩177,080.00 |
| 15 - 29 | ₩170,000.00 |
| 30 + | ₩162,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-3439
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Black | |
| Length | 500mm | |
| Width | 305mm | |
| Thickness | 8mm | |
| Laminate Material | Polyamide 66 GF30 | |
| Material | Glass Reinforced Plastic | |
| Density | 1.35g/cm³ | |
| Tensile Strength | 160MPa | |
| Hardness | M 90 Rockwell | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 5.5% | |
| Standards/Approvals | No | |
| Thermal Conductivity | 0.27W/mK | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Plastic Sheet | ||
Colour Black | ||
Length 500mm | ||
Width 305mm | ||
Thickness 8mm | ||
Laminate Material Polyamide 66 GF30 | ||
Material Glass Reinforced Plastic | ||
Density 1.35g/cm³ | ||
Tensile Strength 160MPa | ||
Hardness M 90 Rockwell | ||
Flammability Rating UL94 HB | ||
Water Absorption 5.5% | ||
Standards/Approvals No | ||
Thermal Conductivity 0.27W/mK | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing Yes | ||
- COO (Country of Origin):
- DE
RS Pro Black Glass Fibre Reinforced Nylon Solid Plastic Sheets - GRP Sheet : Glass Renforced Plastic
From RS Pro a range of high-quality glass fibre reinforced black nylon sheets available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is Glass Fibre Reinforced Nylon?
This plastic is made from Nylon 66 (PA 66) which is reinforced with 30% glass fibre. This type of plastic is also known as Nylon 66 GF30. Compared to normal unreinforced PA 66, this plastic is stronger, more rigid with high dimensional stability creep strength. The dimensional stability is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. Creep is the term used for the tendency of a solid material to move slowly or deform permanently under the influence of mechanical stresses. The glass fibre inside this Nylon 66 GF30 can be abrasive on mating surfaces so this material is not best suited for use in sliding applications. The black colour of this glass filled nylon means it has improved UV protection and weather resistance and suitable for outdoor use. This hard plastic sheet is easily machined and bonded
Features and Benefits
• High level of stiffness
• Good UV resistance
• Weather resistant
• Resistance to many oils, greases and fuels
• Good wear properties
• High strength
• High dimensional stability
• Weldable and bondable
• Good heat deflection temperature
What Industries is Glass Fibre Reinforced Nylon used in ?
This hard wearing and versatile plastic with its unique attributes is suitable for use in a wide range of industries including the following;
• Mechanical Engineering
• Transport and Conveyor technology
• Aircraft and Aerospace technology
• Automotive industry
• Textiles Industry
• Aircraft and Aerospace technology
• Packaging and Paper Industries
What Applications are Glass Fibre Reinforced Nylon used in?
The unique properties of Nylon 66 GF30 make it suitable for use in parts that are exposed to high static loads over long periods in high temperature conditions.
• Gears
• Couplings and engine construction
• Machine parts
• Electrical tools
• Levers
• Thermal insulators
• Wiper blades
• Housing parts
• Friction and support rings
Standards
30s DIN 53456
관련된 링크들
- RS PRO Black Glass Reinforced Plastic Plastic Sheet, 500 mm x 305mm x 20 mm, Polyamide 66 GF30
- RS PRO Black Glass Reinforced Plastic Plastic Sheet, 500 mm x 305mm x 10 mm, Polyamide 66 GF30
- RS PRO Black Glass Reinforced Plastic Plastic Sheet, 305 mm x 250mm x 40 mm, Polyamide 66 with 30% Fibre Glass
- RS PRO Black Glass Reinforced Plastic Plastic Sheet, 500 mm x 305mm x 30 mm, Polyamide 66 with 30% Fibre Glass
- RS PRO Black Glass Reinforced Plastic Plastic Sheet, 500 mm x 300mm x 16 mm, Polyamide 66 GF30
- Tufnol Green Glass Reinforced Plastic Plastic Sheet, 590 mm x 285mm x 2 mm, Fibreglass, Epoxy Resin
- Tufnol Green Glass Reinforced Plastic Plastic Sheet, 590 mm x 285mm x 10 mm, Epoxy Resin, Fibreglass
- Tufnol Green Glass Reinforced Plastic Plastic Sheet, 590 mm x 285mm x 5 mm, Fibreglass, Epoxy Resin