대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
₩319,980.00
재고있음
- 추가로 2026년 10월 26일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | ₩319,980.00 |
| 15 - 29 | ₩307,180.00 |
| 30 + | ₩294,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 408-3964
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Colour | White | |
| Product Type | Nylon Rod | |
| Length | 500mm | |
| Material | Nylon | |
| Rod Diameter | 100mm | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 80MPa | |
| Standards/Approvals | No | |
| Flammability Rating | UL HB | |
| Maximum Operating Temperature | 170°C | |
| Elongation | 150% | |
| Hardness | 170 Ball Indentation | |
| Water Absorption | 8.5% | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Colour White | ||
Product Type Nylon Rod | ||
Length 500mm | ||
Material Nylon | ||
Rod Diameter 100mm | ||
Density 1.14g/cm³ | ||
Tensile Strength 80MPa | ||
Standards/Approvals No | ||
Flammability Rating UL HB | ||
Maximum Operating Temperature 170°C | ||
Elongation 150% | ||
Hardness 170 Ball Indentation | ||
Water Absorption 8.5% | ||
- COO (Country of Origin):
- DE
RS PRO White Nylon Rod, 500 mm x 100 mm Diameter
This RS PRO white nylon rod is a reliable material for making components that are both strong and lightweight. It's a versatile product that's suitable for a range of applications as its good machining properties mean you can use the 500 mm length to produce a number of smaller parts.
The rod's nylon 66 material is chemically resistant and has a good level of impact strength, ensuring long-lasting and reliable performance. You can rest assured that it's safe for use in demanding environments as it has a UL (Underwriters' Laboratories) HB (Horizontal Burning) rating, meaning it burns very slowly when exposed to flames.
This product is ideal for high-temperature applications thanks to its high melting point and ability to withstand temperatures of up to +170°C. It's often used in aircraft wheels, gears and bearings, as well as packaging and food processing machines.
Features and Benefits
관련된 링크들
- RS PRO White Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO White Acetal Rod, 500 mm x 100 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 120 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 85 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 65 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 65 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 75 mm Diameter