대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 lot of 5 units)*
₩27,920.00
재고있음
- 추가로 2026년 8월 24일 부터 66 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Lot(s) | Per Lot | 한팩당* |
|---|---|---|
| 1 - 14 | ₩27,920.00 | ₩5,584.00 |
| 15 - 29 | ₩27,140.00 | ₩5,428.00 |
| 30 + | ₩26,020.00 | ₩5,204.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 680-246
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Colour | White | |
| Product Type | Nylon Rod | |
| Length | 1m | |
| Material | Nylon | |
| Rod Diameter | 10mm | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 80MPa | |
| Standards/Approvals | Aerospace, EU 10/2011, ISO 9001, FDA, RoHS, REACH | |
| Flammability Rating | UL HB | |
| Maximum Operating Temperature | 170°C | |
| Water Absorption | 8.5% | |
| Elongation | 1.5% | |
| Hardness | 170 Ball Indentation | |
| Thermal Conductivity | 0.36W/mK | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Colour White | ||
Product Type Nylon Rod | ||
Length 1m | ||
Material Nylon | ||
Rod Diameter 10mm | ||
Density 1.14g/cm³ | ||
Tensile Strength 80MPa | ||
Standards/Approvals Aerospace, EU 10/2011, ISO 9001, FDA, RoHS, REACH | ||
Flammability Rating UL HB | ||
Maximum Operating Temperature 170°C | ||
Water Absorption 8.5% | ||
Elongation 1.5% | ||
Hardness 170 Ball Indentation | ||
Thermal Conductivity 0.36W/mK | ||
- COO (Country of Origin):
- DE
RS PRO White Nylon Rod, 1 m x 10 mm Diameter
This white nylon rod from RS PRO can be used to create strong and lightweight technological components. It has a one-metre length and is highly machinable, allowing you to produce multiple components.
For safety in the event of a fire, the rod has a UL HB (Horizontal Burning) rating, meaning that it will burn very slowly. The nylon 66 material is chemically resistant and has a high level of impact strength, guaranteeing long-lasting performance.
As the rod has a high melting point and can withstand temperatures of up to +170°C, it's a good choice for high-temperature applications. You'll find it used for packaging and food processing machinery, as well as for gears, wheels and bearings in aircraft equipment.
Features and Benefits
관련된 링크들
- RS PRO White Nylon Rod, 1 m x 18 mm Diameter
- RS PRO White Nylon Rod, 1 m x 12 mm Diameter
- RS PRO White Nylon Rod, 1 m x 6 mm Diameter
- RS PRO White Nylon Rod, 1 m x 20 mm Diameter
- RS PRO White Nylon Rod, 1 m x 32 mm Diameter
- RS PRO White Nylon Rod, 1 m x 56 mm Diameter
- RS PRO White Nylon Rod, 1 m x 16 mm Diameter
- RS PRO White Nylon Rod, 1 m x 30 mm Diameter