대량 구매 할인 받기
15개 더 담고 ₩279,300.00 할인 받기
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
₩465,540.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Lot(s) | Per Lot | 절감 |
|---|---|---|
| 1 - 14 | ₩465,540.00 | - |
| 15 - 29 | ₩446,920.00 | ₩279,300.00 |
| 30 + | ₩428,300.00 | ₩1,117,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 129-757
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Colour | Beige | |
| Length | 300mm | |
| Material | PEEK | |
| Rod Diameter | 60mm | |
| Density | 1.32g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 95MPa | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Thermal Conductivity | 0.25W/mK | |
| Hardness | M 99 Rockwell | |
| Elongation | 25% | |
| Water Absorption | 0.5% | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Polyetheretherketone PEEK Rod | ||
Colour Beige | ||
Length 300mm | ||
Material PEEK | ||
Rod Diameter 60mm | ||
Density 1.32g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 95MPa | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Thermal Conductivity 0.25W/mK | ||
Hardness M 99 Rockwell | ||
Elongation 25% | ||
Water Absorption 0.5% | ||
- COO (Country of Origin):
- DE
RS PRO PEEK Rod/Bar 300 mm x 60 mm diameter
PEEK (Polyether ether ketone) celebrates over 40 years as high-performing polymer finding appreciation in many industries. From automotive, marine, electronics, aerospace to even nuclear sector.
What is so special about PEEK Round Bar and how RS brings you a value?
We are proudly introducing our own branded RS PRO PEEK Rod (known as Round Bar), 300 mm long with a beige, natural appearance.
Our Rod provides excellent resistance to a wide range of organic and inorganic liquids. No significant degradation in steam or high-pressure water environments makes ideal for applications like valve seats in steam and water mixers or components in a high-temperature diesel engine turbo actuator.
The continues working temperature tolerance is up to + 250°C to suits different project requirements.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Note
No. Per Lot is 1
Standards
DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929
관련된 링크들
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 6 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 8 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 12 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 80 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 36 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 25 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 32 mm Diameter