RS PRO Plain Bearing, 45 mm OD

Subtotal (1 unit)*

₩92,287.32

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩92,287.32

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
594-778
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Plain Bearing

Outside Diameter

45 mm

Length

40mm

COO (Country of Origin):
US

RS PRO 35 mm Bore Oilite Plain Bearing, 45 mm Outside Diameter


A self lubricating plain bearing made from a metal alloy with pores that channel lubricant between the bearing and the shaft. Impregnated with highly refined mineral oil to ISO VG (SAE 30), with a high viscosity index and contains anti-oxidant, anti-rust, and defoamant additives.

A Shell Tellus S2 MX68 lubricant that operates within a temperature range of -15°C to +75°C. The specified material is Standard Oilite oil-retaining tin bronze, which provides a good balance of strength, wear resistance, conformability, and durability in operation.

It is ideal for applications requiring self lubricating properties over a long period of time.

All dimensions and tolerances conform to ISO 2795:1991 for metric ranges.

Features and Benefits


Impregnated with highly refined mineral oil to ISO VG (SAE 30)

High viscosity index and contains anti-oxidant, anti-rust

Standard Oilite oil retaining tin bronze

Excellent balance between strength, wear resistance, conformability, and durability

Ideal where self-lubricating properties are required over a long period of time

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들