대량 구매 할인 받기
6개 더 담고 ₩7,800.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩32,560.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 5 | ₩32,560.00 | ₩3,256.00 | - |
| 6 - 11 | ₩31,260.00 | ₩3,126.00 | ₩7,800.00 |
| 12 + | ₩29,960.00 | ₩2,996.00 | ₩31,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 750-6805
- 제조사 부품 번호:
- JSM-1012-08
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 10mm | |
| Material | Iglidur G | |
| Standards/Approvals | RoHS confirms | |
| Series | JSM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 10mm | ||
Material Iglidur G | ||
Standards/Approvals RoHS confirms | ||
Series JSM | ||
- COO (Country of Origin):
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
관련된 링크들
- Igus JSM-1012-08 12mm Bore Plain Bearing, 10 mm OD
- Igus JSM-1012-10 12mm Bore Plain Bearing, 10 mm OD
- Igus JSM-1012-20 10mm Bore Plain Bearing, 12 mm OD
- Igus JSM-1012-15 10mm Bore Plain Bearing, 12 mm OD
- Igus JSM-1012-07 10mm Bore Plain Bearing, 12 mm OD
- Igus JSM-1012-14 10mm Bore Plain Bearing, 12 mm OD
- Igus JSM-1012-12 10mm Bore Plain Bearing, 12 mm OD
- Igus JSM-1012-06 10mm Bore Plain Bearing, 12 mm OD