대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 4 units)*
₩12,660.00
재고있음
- 164 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 5 | ₩12,660.00 | ₩3,164.00 |
| 6 - 29 | ₩12,140.00 | ₩3,036.00 |
| 30 + | ₩10,000.00 | ₩2,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 667-1490
- 제조사 부품 번호:
- GFM-2023-11
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 23mm | |
| Material | Iglidur G | |
| Width | 11mm | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, ASTM C 177 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 23mm | ||
Material Iglidur G | ||
Width 11mm | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, ASTM C 177 | ||
- COO (Country of Origin):
- DE
iglidur® Bush Kits
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.
Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.
관련된 링크들
- Igus GFM-2023-11 20mm Bore Plain Bearing, 23 mm OD
- Igus GFM-2023-20 20mm Bore Plain Bearing, 23 mm OD
- Igus GFM-2023-26 20mm Bore Plain Bearing, 23 mm OD
- Igus GFM-2023-16 20mm Bore Plain Bearing, 23 mm OD
- Igus GFM-2023-10 20mm Bore Plain Bearing, 23 mm OD
- Igus GFM-2023-21 20mm Bore Plain Bearing, 23 mm OD
- Igus JFM-2023-11 23mm Bore Plain Bearing, 20 mm OD
- Igus MFM-2023-11 20mm Bore Plain Bearing, 23 mm OD