Igus KGLM-16 16mm Bore Spherical Bearing, 3 kN, 32 mm OD, 8 kN
- RS 제품 번호:
- 488-4925
- 제조사 부품 번호:
- KGLM-16
- 제조업체:
- Igus
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩15,960.00
재고있음
- 78 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩15,960.00 |
| 6 - 24 | ₩15,320.00 |
| 25 + | ₩14,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 488-4925
- 제조사 부품 번호:
- KGLM-16
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 32mm | |
| Static Load Rating - Radial | 8kN | |
| Static Load Rating - Axial | 3kN | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Product Type Spherical Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 32mm | ||
Static Load Rating - Radial 8kN | ||
Static Load Rating - Axial 3kN | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE

igubal® Spherical Bearings
igubal® Spherical Bearings are very durable, high-performance, self-aligning, maintenance-free polymer bearings that are insensitive to dirt. They are suitable for use within a wide variety of applications where light-weight, corrosion-resistant bearings may be installed. The bearings may be installed for use within environments that include running them dry, within chemicals or other liquids, and offer excellent dampening properties.
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Note
igubal® Spherical Bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
관련된 링크들
- Igus KGLM-20 20mm Bore Spherical Bearing, 5 kN, 40 mm OD, 10 kN
- Igus KGLM-10 10mm Bore Spherical Bearing, 1.4 kN, 22 mm OD, 4 kN
- Igus KGLM-12 12mm Bore Spherical Bearing, 1.5 kN, 26 mm OD, 5.4 kN
- Igus KGLM-08 8mm Bore Spherical Bearing, 1.2 kN, 19 mm OD, 2.7 kN
- SKF GEG 32 ES 32mm Bore Spherical Bearing, 325 kN, 52 mm OD, 65.5 kN
- SKF GEG 16 ES 16mm Bore Spherical Bearing, 88 kN, 28 mm OD
- Igus ECLM-20-08-HD 20mm Bore Spherical Bearing, 165 N, 36 mm OD, 3 kN
- Igus ECLM-10-05-HD 10mm Bore Spherical Bearing, 75 N, 22 mm OD, 1.25 kN