Subtotal (1 unit)*
₩3,420.00
일시적 품절
- 2026년 9월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-5122
- 제조사 부품 번호:
- MFM-2734-30
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 27mm | |
| Outside Diameter | 34mm | |
| Material | Iglidur M250 | |
| Width | 30mm | |
| Standards/Approvals | RoHS, DIN 75201-B | |
| Series | MFM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 27mm | ||
Outside Diameter 34mm | ||
Material Iglidur M250 | ||
Width 30mm | ||
Standards/Approvals RoHS, DIN 75201-B | ||
Series MFM | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur M250 sleeve bearing with flange. It is available in charcoal colour with mechanical properties includes 2700 MPa flexural modulus and 112 MPa flexural strength. The self lubricating plain bearings made of iglidur M250 are characterised by impact strength, vibration dampening and wear resistance. They prove themselves well under stresses in which the vibration dampening of the bearings is required example in sports equipment and packaging machines. Since they are also capable of embedding dirt, they are also well suited in agricultural machinery and gardening equipment.
Extremely resistant to edge pressure
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour according to DIN 75201B
관련된 링크들
- Igus MFM-2734-40 27 mm Bore Plain Bearing, 34 mm OD
- Igus MFM-2734-20 27 mm Bore Plain Bearing, 34 mm OD
- Igus MFM-1014-34 10 mm Bore Plain Bearing, 14 mm OD
- Igus MFM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus MFM-3034-16 30 mm Bore Plain Bearing, 34 mm OD
- Igus MFM-1420-13 14 mm Bore Plain Bearing, 20 mm OD
- Igus MFM-1420-15 14 mm Bore Plain Bearing, 20 mm OD
- Igus MFM-1416-17 14 mm Bore Plain Bearing, 16 mm OD