Subtotal (1 unit)*
₩199,660.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩199,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-2280
- 제조사 부품 번호:
- SC 30 ES
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 75mm | |
| End Type | Rod End | |
| Material | Steel | |
| Static Load Rating - Radial | 96.5kN | |
| Series | SC | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 75mm | ||
End Type Rod End | ||
Material Steel | ||
Static Load Rating - Radial 96.5kN | ||
Series SC | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 30mm Bore size, 75mm Outside Diameter - SC 30 ES
This plain bearing is designed for robust performance in various applications, particularly in machinery. With a bore size of 30mm and an outside diameter of 75mm, it provides optimal support and efficiency. The bearing incorporates a high static radial load rating of 96.5kN, ensuring durability and reliability even under substantial loads.
Features & Benefits
• High static radial load rating enhances operational stability
• Designed for precise alignment in industrial requirements
• Robust construction contributes to longevity and reduced wear
• Allows for minimal radial internal clearance, ensuring efficient operation
• Capable of withstanding high load capacities for demanding tasks
Applications
• Used for automation machinery to support moving parts
• Suitable for electrical systems requiring stable rotation
• Recommended for mechanical assemblies demanding high precision
• Ideal for use in rod end connections in machinery
• Suitable for assembly lines where load stability is crucial
What are the dimensional tolerances for this bearing?
The bearing features a width of 22mm for the inner ring, with maximum dimensions for the head and shank ensuring compatibility with various mechanical systems.
How does the engagement angle affect performance?
The inclusion of a 6° angle of tilt allows for effective alignment under load, compensating for potential misalignments within machinery to ensure smooth operations.
What are the implications of the mass of this component?
Weighing 0.65kg, it provides stability without adding excessive weight to the machinery, ensuring that it fits seamlessly into existing assemblies without compromising the overall design.
관련된 링크들
- SKF GE 16 ES 16mm Bore Plain Bearing, 30 mm OD, 106 kN
- SKF GEH 45 ES-2RS 45mm Bore Plain Bearing, 75 mm OD, 780 kN
- SKF GEZ 104 ES 31.75mm Bore Plain Bearing, 50.8 mm OD, 260 kN
- SKF GEZ 104 ES-2RS 31.75mm Bore Plain Bearing, 50.8 mm OD, 260 kN
- SKF GE 17 ES-2RS 17mm Bore Plain Bearing, 30 mm OD, 106 kN
- SKF GEG 25 ES 25mm Bore Plain Bearing, 240 kN, 42 mm OD, 240 kN
- SKF GEG 63 ES 63mm Bore Plain Bearing, 1270 kN, 95 mm OD, 1270 kN
- SKF GE 70 ES 70mm Bore Plain Bearing, 1560 kN, 105 mm OD, 1560 kN