RS PRO Passive Infrared PIR Sensor

Subtotal (1 unit)*

₩158,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩158,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
796-2028
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

PIR Sensor

Detector Type

Passive Infrared

Depth

144mm

Mount Type

Ceiling

Width

33mm

Height

28mm

Supply Voltage

230V ac

IP Rating

IP65

Material

Polycarbonate, Flame Retardant ABS

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO PIR Sensor


Ensure greater energy savings at your workspace with this passive infrared (PIR) sensor from RS PRO. It's designed to provide automatic control of lighting loads and works well with incandescent, fluorescent, compact fluorescent and LED (light-emitting diode) lighting.

Once connected to your lighting system, the unit instantaneously switches on the light once it detects any movement in the vicinity. A dimming controller detects the amount of sunlight and operates the light based on brightness levels. You can also adjust a timer from 10 seconds to 99 minutes for turning off the lights automatically.

This PIR sensor has an Ingress Protection (IP) rating of IP65, so it can withstand dust and low-pressure jets of water. This makes it suitable for use in indoor and outdoor setups. It's supplied with a remote controller for manual switching. The versatile unit can be used for lighting long corridors, meeting rooms and cabin spaces.

Features and Benefits


• Presence detector controller type

• Dimmable

• Dimming protocol of 1 to 10 V, DALI (Digital Addressable Lighting Interface), DSI (Digital Serial Interface)

• Height of 28 mm

• Length of 144 mm

• Width of 33 mm

• Ceiling mounting type

• Power consumption of 817 mW

• Range of 16 m

• PIR sensor type

• CE Certified, EMC (electromagnetic compatibility)-2004/108/EC, LVD-2006/95/EC Compliance standards met

• Time delay of 10 s to 99 min

• Voltage rating of 230 V AC

관련된 링크들