brennenstuhl Infrared PIR Sensor, 3 m Sensor Range
- RS 제품 번호:
- 866-528
- 제조사 부품 번호:
- 1173240020
- 제조업체:
- brennenstuhl
N
Subtotal (1 unit)*
₩56,280.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩56,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-528
- 제조사 부품 번호:
- 1173240020
- 제조업체:
- brennenstuhl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | brennenstuhl | |
| Detector Type | Infrared | |
| Product Type | PIR Sensor | |
| Sensor Radius | 3m | |
| Depth | 60mm | |
| Mount Type | Plug-in | |
| Colour | White | |
| Width | 80mm | |
| Height | 110mm | |
| Series | 11732 | |
| Tamper Resistant | No | |
| Supply Voltage | 230V | |
| IP Rating | IP20 | |
| Batteries Included | Yes | |
| Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 brennenstuhl | ||
Detector Type Infrared | ||
Product Type PIR Sensor | ||
Sensor Radius 3m | ||
Depth 60mm | ||
Mount Type Plug-in | ||
Colour White | ||
Width 80mm | ||
Height 110mm | ||
Series 11732 | ||
Tamper Resistant No | ||
Supply Voltage 230V | ||
IP Rating IP20 | ||
Batteries Included Yes | ||
Material Plastic | ||
- COO (Country of Origin):
- CN
The Brennenstuhl LED Sensor-Switched Security Light is an Advanced lighting solution that integrates an infrared motion detector for effortless illumination during power outages or night-time movement.
Automatic activation during power failures or when detecting movement in the dark
Adjusts brightness in night mode based on movement detection
Functions as a torch with 1 SMD LED or area light with 9 SMD LEDs
Includes a built-in Li-Ion battery that charges inductively
관련된 링크들
- brennenstuhl Infrared PIR Sensor
- PowerLED Infrared Pyroelectric Detectors PIR Sensor, 12 m Sensor Range
- Steinel Passive Infrared PIR Sensor, 10 m Sensor Range
- United Automation Passive Infrared PIR Sensor, 12 m Sensor Range
- brennenstuhl PIR Sensor
- ABUS PIR Motion Detector PIR Sensor, 13m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5 m Sensor Range
- Deltaco PIR Motion Detector PIR Sensor, 5 m Sensor Range
